Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1330-ST-0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4435205
Product Range1330 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.800 (CNY116.164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.80 (CNY116.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1330-ST-0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4435205
Product Range1330 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating60VDC
Contact Plating-
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range1330 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1330-ST-0 from Pomona is a stacking double banana plug with solder turret terminals. This banana plug can be vertically and horizontally stacked to the adapter for test versatility.
- Solder turrets for mounting small discrete components with setscrews
- Nickel plated brass body
- Beryllium copper spring for tarnish resistance and long insertion life
- Black colour ABS insulator
- Maximum hand held testing is 30VAC/60VDC
- Hand free testing in controlled voltage environment is 5000WVDC
- Maximum operating temperature is 50°C
- Current rating is 15A
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
-
Contact Material
Beryllium Copper
Product Range
1330 Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016874
