Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70H3-17-10-1-ZN-SECopy
Manufacturer Standard Lead Time35 weeks
Order Code3922667
Product Range70H3-SE Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,681.670 (CNY3,030.2871) |
| 3+ | CNY2,647.500 (CNY2,991.675) |
| 5+ | CNY2,613.320 (CNY2,953.0516) |
| 10+ | CNY2,527.920 (CNY2,856.5496) |
| 25+ | CNY2,482.400 (CNY2,805.112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,681.67 (CNY3,030.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70H3-17-10-1-ZN-SECopy
Manufacturer Standard Lead Time35 weeks
Order Code3922667
Product Range70H3-SE Series
Technical Datasheet
Cable Diameter Max15.87mm
Strain Relief MaterialAluminum
Product Range70H3-SE Series
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCLead
Technical Specifications
Cable Diameter Max
15.87mm
Product Range
70H3-SE Series
SVHC
Lead
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & IV Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022641
