Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70H3-17-08-1-B-SECopy
Manufacturer Standard Lead Time35 weeks
Order Code3922454
Product Range70H3-SE Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,369.270 (CNY7,197.2751) |
| 3+ | CNY5,573.110 (CNY6,297.6143) |
| 5+ | CNY4,617.720 (CNY5,218.0236) |
| 10+ | CNY4,140.030 (CNY4,678.2339) |
| 25+ | CNY3,821.560 (CNY4,318.3628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,369.27 (CNY7,197.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70H3-17-08-1-B-SECopy
Manufacturer Standard Lead Time35 weeks
Order Code3922454
Product Range70H3-SE Series
Technical Datasheet
Connector Shell Size17
Cable Diameter Max12.7mm
Product Range70H3-SE Series
For Use WithMIL-DTL-38999 Series III & IV Connectors
Technical Specifications
Connector Shell Size
17
Product Range
70H3-SE Series
Cable Diameter Max
12.7mm
For Use With
MIL-DTL-38999 Series III & IV Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
