Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70H3-15-08-1-C-SECopy
Order Code3922661
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,845.270 (CNY3,215.1551) |
| 3+ | CNY2,816.150 (CNY3,182.2495) |
| 5+ | CNY2,786.950 (CNY3,149.2535) |
| 10+ | CNY2,713.970 (CNY3,066.7861) |
| 25+ | CNY2,597.270 (CNY2,934.9151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,845.27 (CNY3,215.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70H3-15-08-1-C-SECopy
Order Code3922661
Technical Datasheet
Connector Shell Size15
Cable Diameter Max12.7mm
Strain Relief MaterialAluminum
For Use WithMIL-DTL-38999 Series III & IV Connectors
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum
Cable Diameter Max
12.7mm
For Use With
MIL-DTL-38999 Series III & IV Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
