Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70A3-24-18-1-B-SECopy
Manufacturer Standard Lead Time35 weeks
Order Code3922644
Product Range70A3-SE Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,624.710 (CNY2,965.9223) |
| 3+ | CNY2,591.280 (CNY2,928.1464) |
| 5+ | CNY2,557.850 (CNY2,890.3705) |
| 10+ | CNY2,474.260 (CNY2,795.9138) |
| 25+ | CNY2,429.740 (CNY2,745.6062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,624.71 (CNY2,965.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70A3-24-18-1-B-SECopy
Manufacturer Standard Lead Time35 weeks
Order Code3922644
Product Range70A3-SE Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max28.6mm
Product Range70A3-SE Series
Technical Specifications
Connector Shell Size
24
Product Range
70A3-SE Series
Cable Diameter Max
28.6mm
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022641
