Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70A3-14-08-1-C-SECopy
Manufacturer Standard Lead Time15 weeks
Order Code3922629
Product Range70A3-SE Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,757.760 (CNY3,116.2688) |
| 3+ | CNY2,728.570 (CNY3,083.2841) |
| 5+ | CNY2,699.370 (CNY3,050.2881) |
| 10+ | CNY2,626.460 (CNY2,967.8998) |
| 25+ | CNY2,509.690 (CNY2,835.9497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,757.76 (CNY3,116.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70A3-14-08-1-C-SECopy
Manufacturer Standard Lead Time15 weeks
Order Code3922629
Product Range70A3-SE Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max12.7mm
Product Range70A3-SE Series
SVHCLead
Technical Specifications
Connector Shell Size
14
Product Range
70A3-SE Series
SVHC
Lead
Cable Diameter Max
12.7mm
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006224
