Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No540200Copy
Manufacturer Standard Lead Time13 weeks
Order Code2341314
Also Known AsPSEN cs2.2p / PSEN cs2.1 1 Unit
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,528.440 (CNY2,857.1372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,528.44 (CNY2,857.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No540200Copy
Manufacturer Standard Lead Time13 weeks
Order Code2341314
Also Known AsPSEN cs2.2p / PSEN cs2.1 1 Unit
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO, DPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
