Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA315 PICOCONNECT SOLDER KITCopy
Order Code2691326
Product RangePicoConnect 900 Series
Also Known AsTA315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY305.350 (CNY345.0455) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY305.35 (CNY345.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA315 PICOCONNECT SOLDER KITCopy
Order Code2691326
Product RangePicoConnect 900 Series
Also Known AsTA315
Technical Datasheet
Accessory TypeProbe Tips & Solder-In Wire
For Use WithPico Technology Oscilloscopes
Product RangePicoConnect 900 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA315 is a kit of replacement gold-plated probe tips and solder-in wire.
Contents
Approximately 1m 0.6mm 23 SWG gold-plated copper wire, Approximately 1m 0.3mm 32SWG gold plated copper wire, 10 x spare test pin sets in storage tube.
Technical Specifications
Accessory Type
Probe Tips & Solder-In Wire
Product Range
PicoConnect 900 Series
For Use With
Pico Technology Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
