Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA019Copy
Manufacturer Standard Lead Time12 weeks
Order Code2677036
Also Known AsTA019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,144.360 (CNY1,293.1268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,144.36 (CNY1,293.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA019Copy
Manufacturer Standard Lead Time12 weeks
Order Code2677036
Also Known AsTA019
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max600A
Current Range Min0A
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TA019 from Pico Technology is an AC/DC current probe, BNC connector. This current clamp can measure AC and DC currents up to 600A. The AC/DC current clamp is an accessory which allows multimeter to measure electrical current up to 600A DC/AC with a frequency response up to 400Hz. When measuring current with this clamp, there is no need to break a circuit or to affect the isolation.
- Two current ranges controlled by selector switch
- Low battery indicator
- Zero offset button
- BNC type connectors
- Screened lead for noise suppression
- Operating environment from 0°C to 50°C, 70% RH
- Battery life of 100hours with carbon zinc
- 9VDC NEDA 1604, 6F22, 006P battery type
- Voltage output 1mV per 1A (0 to 600mV AC & DC)
- Maximum conductor size is 30mm, BNC with screened lead output connectors
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
600A
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Probe Side Connector
Current Clamp
Current Range Min
0A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334
