Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE055 TYPE T, F/G, 10MCopy
Order Code4844842
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.990 (CNY284.7487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.99 (CNY284.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE055 TYPE T, F/G, 10MCopy
Order Code4844842
Technical Datasheet
Accessory TypeType T Thermocouple Probe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SE055 TYPE T, F/G, 10M is a Type T thermocouple temperature probe with an exposed welded tip and 10 meter of fiberglass insulation. Fiberglass insulation offers resistance to hotter temperatures that might otherwise damage PTFE cables. This probe has an exposed welded tip that offers very fast response and is ideal for gas measurements. However, because the alloy tip is unprotected, it should not be used in corrosive or oxidizing liquids.
- Type T class 1 temperature range from –75°C to +260°C
- Miniature thermocouple connector
Technical Specifications
Accessory Type
Type T Thermocouple Probe
Product Range
-
For Use With
Pico Technology USB TC-08 8-Channel Thermocouple Data Loggers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
