Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE049 TYPE T, PTFE, 5MCopy
Order Code4844835
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.660 (CNY210.9258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.66 (CNY210.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE049 TYPE T, PTFE, 5MCopy
Order Code4844835
Technical Datasheet
Accessory TypeType T Thermocouple Probe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SE049 TYPE T, PTFE, 5M is a Type T thermocouple temperature probe with an exposed welded tip and 5 meters of PTFE insulation. PTFE insulation offers resistance to chemicals, oils and fluids, although it has a lower maximum temperature than fiberglass insulated probes. This probe has an exposed welded tip, which offers very fast response, and is ideal for gas measurements. However, because the alloy tip is unprotected, it should not be used in corrosive or oxidizing liquids.
- Type T class 1 temperature range from –75°C to +260°C
- Miniature thermocouple connector
Technical Specifications
Accessory Type
Type T Thermocouple Probe
Product Range
-
For Use With
Pico Technology USB TC-08 8-Channel Thermocouple Data Loggers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
