Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE029 TYPE K, PTFE, 10MCopy
Order Code2842103
Product RangePicoLog Cloud TC-08 Series
Also Known AsSE029
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.690 (CNY311.5297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.69 (CNY311.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE029 TYPE K, PTFE, 10MCopy
Order Code2842103
Product RangePicoLog Cloud TC-08 Series
Also Known AsSE029
Technical Datasheet
Accessory TypeType K Thermocouple Probe
For Use WithPico Technology TC-08 Thermocouple Data Logger
Product RangePicoLog Cloud TC-08 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SE029 from Pico Technology is a PTFE insulated, thermocouple type K, 0.2mm twisted pair conductor. This is used with Pico Technology TC-08 thermocouple data logger.
- 1.5mm tip diameter
- 10m (about 33ft) cable length
- Tip temperature measurement range from -75°C to +250°C
- Moulded flat pin mini-plug type
- Exposed tip
Technical Specifications
Accessory Type
Type K Thermocouple Probe
Product Range
PicoLog Cloud TC-08 Series
For Use With
Pico Technology TC-08 Thermocouple Data Logger
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
