Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE015 PT100, CLASS A, INSERTIONCopy
Order Code2842100
Product RangePicoLog Cloud PT-104 Series
Also Known AsSE015
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY699.350 (CNY790.2655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY699.35 (CNY790.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE015 PT100, CLASS A, INSERTIONCopy
Order Code2842100
Product RangePicoLog Cloud PT-104 Series
Also Known AsSE015
Technical Datasheet
Accessory TypeTemperature Insertion Probe
For Use WithPico Technology PT-104 PRT Data Logger
Product RangePicoLog Cloud PT-104 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SE015 from Pico Technology is a PT100 platinum resistance thermometer probe. It is for use in insertion applications.
- 3.3mm diameter
- 120mm probe length
- 1m cable
- Stainless steel probe, PVC cable
- 4-pin mini DIN input connector
- Temperature range from -75˚C to 250˚C
- Accuracy is ±0.15°C at 0°C class A
- For use with PT-104 PRT data logger
Technical Specifications
Accessory Type
Temperature Insertion Probe
Product Range
PicoLog Cloud PT-104 Series
For Use With
Pico Technology PT-104 PRT Data Logger
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061
