Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOCONNECT 442.Copy
Order Code4384480
Product RangePicoScope 4444 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,649.260 (CNY4,123.6638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,649.26 (CNY4,123.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOCONNECT 442.Copy
Order Code4384480
Product RangePicoScope 4444 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth10MHz
Input Voltage Max1kV
Test Probe Attenuation25:1
For Use WithPico Technology PicoScope 4444 Series Differential USB Oscilloscopes
Product RangePicoScope 4444 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
1kV
For Use With
Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
10MHz
Test Probe Attenuation
25:1
Product Range
PicoScope 4444 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456775
