Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY632.900 (CNY715.177) |
| 5+ | CNY616.930 (CNY697.1309) |
| 10+ | CNY601.720 (CNY679.9436) |
Product Information
Product Overview
68-1-A-24/2D is a 68 series high voltage dry reed relay. It is encapsulated in a plastic package with internal mu-metal magnetic screen. This relay is manufactured in a single-in-line (SIL) format using former-less coils which dispense with the more usual coil supporting bobbin allowing a smaller package than similar rated devices. This relay has flying leads for the switch connections which allow the high voltages to be kept away from the printed circuit board (PCB). This relay has PCB connections for all terminals. The unusual package design does present some interesting packing possibilities for high density applications such as multiplexers and matrices in instrumentation and test systems. This relay is suitable for high voltage transformers and cable test and electro-medical applications such as defibrillators. Typical applications include test & measurement, medical, automotive, Hipot Testing, mining, oil & gas and cable testing.
- Small size, tungsten plated contacts ensure a long and reliable life
- Operating temperature range from -20°C to +85°C
- Coil voltage is 24V
- Coil resistance is 600 ohm
- Maximum contact resistance is 0.12ohm
- Power rating is 50W
- Maximum switch current is 3A, maximum carry current is 3.5A
- Maximum switching voltage is 7500V
- Minimum stand-off voltage is 10000V DC
- Life expectancy is 10⁸, internal diode is added
Notes
High voltages and stray capacitance can generate very high current pulses, which can damage the contact plating causing welding of the reed switch.
Technical Specifications
SPST-NO
68 Series
600ohm
7.5kV
24VDC
PCB
3A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

