Print Page
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY794.120 (CNY897.3556) |
| 5+ | CNY774.080 (CNY874.7104) |
| 10+ | CNY755.000 (CNY853.150) |
Price for:Each
Minimum: 1
Multiple: 1
CNY794.12 (CNY897.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No62-1-A-24/2Copy
Manufacturer Standard Lead Time30 weeks
Order Code3975875
Product Range62 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product Range62 Series
Relay MountingChassis
Coil Resistance500ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
62-1-A-24/2 is a 62 series high voltage dry reed relay. It has chassis mounting with push-on HV connections on the top face. This high voltage reed relay features a push-on terminals and are supplied with appropriate connectors and insulating boots. Typical applications include test & measurement, medical, automotive, Hipot Testing, mining, oil & gas and cable testing.
- Tungsten plated contacts ensure a long and reliable life
- Coil voltage is 24V, coil resistance is 500 ohm
- Maximum contact resistance is 0.12ohm
- Power rating is 50W, maximum switch current is 3A
- Maximum carry current is 3.5A
- Maximum switching voltage is 7500V DC, maximum stand-off voltage is 10000V DC
- Life expectancy is 10⁸
- Operating temperature range from -20°C to +85°C
Notes
High voltages and stray capacitance can generate very high current pulses, which can damage the contact plating causing welding of the reed switch.
Technical Specifications
Contact Configuration
SPST-NO
Product Range
62 Series
Coil Resistance
500ohm
Switching Voltage Max
7.5kV
Coil Voltage
24VDC
Relay Mounting
Chassis
Switching Current Max
3A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02843

