Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No200RF50-1-A-5/2DCopy
Order Code3975871
Product Range200 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerPICKERING
Manufacturer Part No200RF50-1-A-5/2DCopy
Order Code3975871
Product Range200 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range200 Series
Relay MountingSurface Mount
Coil Resistance250ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCTo Be Advised
Product Overview
200RF50-1-A-5/2D is a 200 series low level surface mount reed relay. It has encapsulated in plastic package with internal mu-metal magnetic screen for side-by-side mounting without magnetic interaction. It is ideal for radio frequency or r high speed digital applications.
- Including coaxial types for up to 5GHz
- Highest quality instrumentation grade switch
- 1FormA configuration, operating temperature range from -20°C to +85°C
- Coil voltage is 5V, coil resistance is 250 ohm
- Maximum contact resistance is 0.12ohm
- Maximum operating voltage at 25°C is 3.75V
- Minimum operating voltage at 25°C is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200V DC
- Life expectancy is 10⁹
Technical Specifications
Contact Configuration
SPST-NO
Product Range
200 Series
Coil Resistance
250ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074
