Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No119-1-A-5/3DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3975852
Product RangeMicro-SIL 119 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.150 (CNY183.2295) |
| 5+ | CNY158.060 (CNY178.6078) |
| 10+ | CNY154.160 (CNY174.2008) |
| 20+ | CNY153.630 (CNY173.6019) |
| 50+ | CNY148.450 (CNY167.7485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.15 (CNY183.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No119-1-A-5/3DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3975852
Product RangeMicro-SIL 119 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeMicro-SIL 119 Series
Relay MountingThrough Hole
Coil Resistance125ohm
Switching Current Max700mA
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
119-1-A-5/3D is a 119 series high voltage Micro-SIL/SIP reed relay. It is a highest quality instrumentation grade vacuum reed switch. It has internal mu-metal magnetic screen which allows high packing density. This relay is suitable for many applications including mixed signal semiconductor testers, high-end cable testers, backplane testers, medical electronics, electric vehicles, solar energy and high voltage instrumentation. Typical applications include test & measurement, semiconductor testing, industrial and automation & process control.
- 100% tested for dynamic contact resistance
- 1 Form A configuration, comes with internal diode
- Coil voltage is 5V
- Coil resistance is 125ohm, maximum contact resistance is 0.17ohm
- Maximum operating voltage is 3.75V at 25°C
- Minimum operating voltage is 0.5V at 25°C
- Power rating is 10W, operating temperature range from -20°C to +85°C
- Maximum switch current is 0.7A
- Minimum stand-off voltage is 3000V
- Life expectancy is 10⁸
Technical Specifications
Contact Configuration
SPST-NO
Product Range
Micro-SIL 119 Series
Coil Resistance
125ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002192
