Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No115-1-A-5/2DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3975841
Product Range115 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.490 (CNY115.8137) |
| 5+ | CNY99.640 (CNY112.5932) |
| 10+ | CNY96.790 (CNY109.3727) |
| 20+ | CNY92.420 (CNY104.4346) |
| 50+ | CNY88.340 (CNY99.8242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.49 (CNY115.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No115-1-A-5/2DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3975841
Product Range115 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range115 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
115-1-A-5/2D is a 115 series low level single-in-line SIL/SIP reed relay. It has a plastic package with internal mu-metal magnetic screen. This mu-metal has the advantage of high permeability and low magnetic remanence and eliminates problems that occur due to magnetic interaction. This relay is suitable for high density instrumentation applications such as A.T.E. switching matrices or multiplexers.
- Highest quality instrumentation grade switch
- SPST stacks on 3.81mm x 6.85mm pitch
- Coil voltage is 5V, coil resistance is 500 ohm, maximum contact resistance is 0.12ohm
- 1 Form A configuration, comes with internal diode
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200V
- Life expectancy is 10⁹
- Operating temperature range from -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
115 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
