Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No112-1-A-5/2DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3975833
Product Range112 Series
Your Part Number
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.180 (CNY125.6334) |
| 5+ | CNY108.740 (CNY122.8762) |
| 10+ | CNY102.270 (CNY115.5651) |
| 20+ | CNY98.180 (CNY110.9434) |
| 50+ | CNY94.290 (CNY106.5477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.18 (CNY125.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No112-1-A-5/2DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3975833
Product Range112 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range112 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
112-1-A-5/2D is a 112 series general purpose single-in-line SIL/SIP reed relay. It is a highest quality sputtered ruthenium instrumentation grade reed switch. It has plastic package with internal mu-metal magnetic screen the internal mu-metal screen eliminates the risk of magnetic interaction problems. Suitable applications are high density card based systems such as VME, VXI, Compact PCI, and PXI. Typical applications include test & measurement, portable devices and sensing & instrumentation.
- Ideal for high density card based systems and automatic test equipment
- takes up the minimum of board area, conserving board space
- 100% tested for dynamic contact resistance
- Fast operate times with minimal contact bounce result in less electrical noise
- Coil voltage is 5V, coil resistance is 500 ohm
- Maximum contact resistance is 0.12ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- 1 Form A configuration, comes with internal diode
- Maximum switch current is 0.5A, Maximum switching voltage is 200V
- Power rating is 10W, life expectancy is 10⁸, operating temperature range from -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
112 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
