Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No111RF-1-A-5/1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3975831
Product Range111 Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.520 (CNY152.0076) |
| 5+ | CNY131.130 (CNY148.1769) |
| 10+ | CNY127.900 (CNY144.527) |
| 20+ | CNY127.450 (CNY144.0185) |
| 50+ | CNY123.160 (CNY139.1708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.52 (CNY152.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No111RF-1-A-5/1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3975831
Product Range111 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range111 Series
Relay MountingThrough Hole
Coil Resistance180ohm
Switching Current Max500mA
Switching Voltage Max170V
SVHCNo SVHC (21-Jan-2025)
Product Overview
111RF-1-A-5/1D is a 111 series general purpose pico SIL/SIP reed relay. This relay requires one third the board area of the more usual 5.08mm x 20.32mm devices and are ideal for high density applications. This relay has 50 ohm coaxial device suitable for use up to 1.5GHz. Typical applications include test & measurement, portable devices and sensing & instrumentation.
- Highest quality instrumentation grade switch
- takes up the minimum of board area, conserving board space
- Operating temperature range from -20°C to +85°C
- Mu-metal magnetic screening
- Coil voltage is 5V, coil resistance is 180 ohm
- Maximum contact resistance is 0.15ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 170V, life expectancy is 10⁸
- 1 Form A coaxial configuration, comes with internal diode
Technical Specifications
Contact Configuration
SPST-NO
Product Range
111 Series
Coil Resistance
180ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
