register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.480 (CNY214.1124) |
| 5+ | CNY184.900 (CNY208.937) |
| 10+ | CNY179.970 (CNY203.3661) |
| 20+ | CNY179.110 (CNY202.3943) |
| 50+ | CNY170.790 (CNY192.9927) |
Product Information
Product Overview
104-1-A-5/5D is a 104 series high voltage SIL/SIP reed relay designed for high-voltage isolation and switching in ATE and instrumentation. It is ideal for applications such as transformer and cable testing, mixed-signal semiconductor test, in-circuit test equipment, and High Voltage instrumentation; and where mains voltages are switched (for example, to control and isolate S.C.R. or triac gates). The range supports High Density layouts thanks to an internal mu-metal magnetic screen that reduces magnetic interaction when relays are closely stacked. With low leakage performance (supported by very high insulation resistance) and high power capability (variant dependent), Series 104 suits compact, high-channel-count switching systems. There is also an option for an electrostatic shield between the switch and the coil to help minimise noise coupling between the coil drive and high-voltage circuits, and high temperature operating range options are available for harsher environments.
- High voltage up to 5kV
- 1 Form A configuration, internal diode
- 5V coil voltage
- 10⁸ typ life expectancy operations
- 1.0ms max operate time including bounce, 0.3ms release time
- Coil resistance is 220 ohm
- Power rating is 25W, maximum switch current is 1.0A
- 100% inspection at every stage of manufacturing
- Internal mu-metal screen
- Operating temperature range from -20 to +85°C
Technical Specifications
SPST-NO
104 Series
220ohm
1kV
5VDC
Through Hole
1A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
