Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No100-1-A-5/2DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3975776
Product Range1000 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.870 (CNY155.7931) |
| 5+ | CNY134.920 (CNY152.4596) |
| 10+ | CNY131.540 (CNY148.6402) |
| 20+ | CNY130.110 (CNY147.0243) |
| 50+ | CNY125.580 (CNY141.9054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.87 (CNY155.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No100-1-A-5/2DCopy
Manufacturer Standard Lead Time21 weeks
Order Code3975776
Product Range1000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range1000 Series
Relay MountingThrough Hole
Coil Resistance3.3kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
100-1-A-5/2D is a 100 series low thermal EMF SIL/SIP reed relay designed for direct drive from low-current CMOS/NMOS logic, making it ideal where low coil power and simple drive circuitry are important. It uses dry switches and offers low leakage performance (very high insulation resistance), with a typical thermal EMF of about 1 µV or less for precision measurement paths such as data acquisition and thermocouple switching. The relay is encapsulated in a plastic package with an internal mu-metal magnetic screen to reduce interaction when packed closely, supporting high density switching designs.
- Highest quality instrumentation grade switch
- Thermal EMF about 1microvolt or Less
- Low power consumption, ideal for portable equipment
- 1 Form A, switch number 2, coil resistance is 3300 ohm
- Suitable for data acquisition or thermocouple switching
- Encapsulated in a plastic package with internal mu-metal magnetic screen
- Maximum operating voltage is 3.75V, minimum release voltage is 0.5V
- 5V coil with an internal diode, operating temperature range from -20°C to +85°C
- 10W power rating, 0.5A maximum switch current, 1.2A maximum carry current
- Maximum switching volt is 200V, operating time is 1.0ms, release time is 1.0ms
Technical Specifications
Contact Configuration
SPST-NO
Product Range
1000 Series
Coil Resistance
3.3kohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01647
