Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No011636098Copy
Manufacturer Standard Lead Time5 weeks
Order Code4065088
Product RangeROSE Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,295.010 (CNY1,463.3613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,295.01 (CNY1,463.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No011636098Copy
Manufacturer Standard Lead Time5 weeks
Order Code4065088
Product RangeROSE Series
Technical Datasheet
External Height - Metric91mm
External Width - Metric360mm
IP Rating-
Product RangeROSE Series
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
External Height - Metric
91mm
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
External Width - Metric
360mm
Product Range
ROSE Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.63088
