Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0829414Copy
Manufacturer Standard Lead Time10 weeks
Order Code3972672
Product RangeZB Series
Also Known As0829414 (ZB 3,5:UNBEDRUCKT)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.840 (CNY11.1192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.84 (CNY11.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0829414Copy
Manufacturer Standard Lead Time10 weeks
Order Code3972672
Product RangeZB Series
Also Known As0829414 (ZB 3,5:UNBEDRUCKT)
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPhoenix Contact Modular Terminal Blocks
LegendBlank (No Legend)
Pitch Spacing3.5mm
Product RangeZB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
Blank (No Legend)
Product Range
ZB Series
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00099
