Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419184Copy
Order Code3294899
Also Known As1419184, VS-V1-F-RJ45-MNNA-1-C-S-JJ-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY654.850 (CNY739.9805) |
| 5+ | CNY641.760 (CNY725.1888) |
| 10+ | CNY628.660 (CNY710.3858) |
| 25+ | CNY615.560 (CNY695.5828) |
| 50+ | CNY602.470 (CNY680.7911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY654.85 (CNY739.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419184Copy
Order Code3294899
Also Known As1419184, VS-V1-F-RJ45-MNNA-1-C-S-JJ-S
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP RatingIP67
Connector MountingPanel Mount
Connector OrientationStraight
Shielding-
Magnetics-
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Straight
Magnetics
-
Light Pipes
Without Light Pipe
SVHC
Lead (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Panel Mount
Shielding
-
LEDs
Without LED
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0935
