Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3047453Copy
Manufacturer Standard Lead Time9 weeks
Order Code3241279
Product RangeCLIPLINE UTME
Also Known As3047453, UTME 4-P/P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.240 (CNY49.9912) |
| 10+ | CNY43.130 (CNY48.7369) |
| 100+ | CNY42.010 (CNY47.4713) |
| 250+ | CNY41.170 (CNY46.5221) |
| 500+ | CNY40.330 (CNY45.5729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.24 (CNY49.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3047453Copy
Manufacturer Standard Lead Time9 weeks
Order Code3241279
Product RangeCLIPLINE UTME
Also Known As3047453, UTME 4-P/P
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current28A
Rated Voltage500V
No. of Levels1
Product RangeCLIPLINE UTME
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
CLIPLINE UTME
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
28A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01571
