Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0828932
Order Code3268293
Product RangeUS-EMSP
Also Known As0828932 (US-EMSP (90X60) SR)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY61.800 (CNY69.834) |
Price for:Each
Minimum: 10
Multiple: 10
CNY618.00 (CNY698.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828932
Order Code3268293
Product RangeUS-EMSP
Also Known As0828932 (US-EMSP (90X60) SR)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height60mm
Label Width90mm
Label Diameter-
Label MaterialPVC
Label ColourSilver
Pack Quantity2
Product RangeUS-EMSP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
90mm
Label Material
PVC
Pack Quantity
2
SVHC
No SVHC (04-Feb-2026)
Label Height
60mm
Label Diameter
-
Label Colour
Silver
Product Range
US-EMSP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142
