Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2775249Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286431
Product RangeCLIPLINE UDK
Also Known As2775249, UDK 4-DUR 249
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.200 (CNY153.906) |
| 10+ | CNY131.030 (CNY148.0639) |
| 25+ | CNY125.860 (CNY142.2218) |
| 100+ | CNY120.680 (CNY136.3684) |
| 250+ | CNY118.270 (CNY133.6451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.20 (CNY153.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2775249Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286431
Product RangeCLIPLINE UDK
Also Known As2775249, UDK 4-DUR 249
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage630V
No. of Levels1
Product RangeCLIPLINE UDK
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
CLIPLINE UDK
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01578
