Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1014082Copy
Order Code3258055
Product RangeUCT-WMTBA Series
Also Known As1014082, UCT-WMTBA (24X4)
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY81.850 (CNY92.4905) |
Price for:Each
Minimum: 10
Multiple: 10
CNY818.50 (CNY924.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014082Copy
Order Code3258055
Product RangeUCT-WMTBA Series
Also Known As1014082, UCT-WMTBA (24X4)
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions24mm x 4mm
Marker MaterialPolycarbonate
Legend Colour-
Marker ColourWhite
Product RangeUCT-WMTBA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
24mm x 4mm
Legend Colour
-
Product Range
UCT-WMTBA Series
Legend
Blank (No Legend)
Marker Material
Polycarbonate
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00988
