Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1950722Copy
Manufacturer Standard Lead Time11 weeks
Order Code3239152
Product RangeCLASSIC COMBICON TMSTBP
Also Known As1950722, TMSTBP 2,5/ 2-ST-5,08 BU
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.540 (CNY32.2502) |
| 10+ | CNY25.560 (CNY28.8828) |
| 100+ | CNY23.950 (CNY27.0635) |
| 250+ | CNY22.940 (CNY25.9222) |
| 500+ | CNY22.300 (CNY25.199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.54 (CNY32.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1950722Copy
Manufacturer Standard Lead Time11 weeks
Order Code3239152
Product RangeCLASSIC COMBICON TMSTBP
Also Known As1950722, TMSTBP 2,5/ 2-ST-5,08 BU
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeCLASSIC COMBICON TMSTBP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CLASSIC COMBICON TMSTBP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00701
