Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3038875Copy
Manufacturer Standard Lead Time7 weeks
Order Code2706889
Product RangeCLIPLINE ST
Also Known As3038875 (ST 4-MT)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.140 (CNY44.2282) |
| 10+ | CNY36.060 (CNY40.7478) |
| 100+ | CNY35.340 (CNY39.9342) |
| 250+ | CNY34.620 (CNY39.1206) |
| 500+ | CNY33.900 (CNY38.307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.14 (CNY44.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3038875Copy
Manufacturer Standard Lead Time7 weeks
Order Code2706889
Product RangeCLIPLINE ST
Also Known As3038875 (ST 4-MT)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage400V
No. of Levels1
Product RangeCLIPLINE ST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
CLIPLINE ST
Wire Size AWG Min
28AWG
Conductor Area CSA
6mm²
Rated Current
20A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108
