Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3036123Copy
Manufacturer Standard Lead Time7 weeks
Order Code2706872
Product RangeCLIPLINE ST
Also Known As3036123, ST 10 BU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.330 (CNY39.9229) |
| 10+ | CNY34.630 (CNY39.1319) |
| 100+ | CNY33.920 (CNY38.3296) |
| 250+ | CNY33.220 (CNY37.5386) |
| 500+ | CNY32.510 (CNY36.7363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.33 (CNY39.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036123Copy
Manufacturer Standard Lead Time7 weeks
Order Code2706872
Product RangeCLIPLINE ST
Also Known As3036123, ST 10 BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current65A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE ST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
CLIPLINE ST
Wire Size AWG Min
24AWG
Conductor Area CSA
16mm²
Rated Current
65A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0254
