Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1819082Copy
Manufacturer Standard Lead Time7 weeks
Order Code2447080
Product RangeSPTA
Also Known As1819082, SPTA 5/ 2-7,5-ZB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.190 (CNY47.6747) |
| 10+ | CNY40.710 (CNY46.0023) |
| 100+ | CNY39.230 (CNY44.3299) |
| 250+ | CNY36.140 (CNY40.8382) |
| 500+ | CNY34.380 (CNY38.8494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.19 (CNY47.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1819082Copy
Manufacturer Standard Lead Time7 weeks
Order Code2447080
Product RangeSPTA
Also Known As1819082, SPTA 5/ 2-7,5-ZB
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole 30°
Product RangeSPTA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
41A
Block Orientation
Through Hole 30°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
SPTA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114
