Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1212606Copy
Order Code3257753
Product RangeSCREWFOX
Also Known As1212606, SF-BIT-SLS 0,9X6,5-50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY127.010 (CNY143.5213) |
Price for:Each
Minimum: 5
Multiple: 5
CNY635.05 (CNY717.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212606Copy
Order Code3257753
Product RangeSCREWFOX
Also Known As1212606, SF-BIT-SLS 0,9X6,5-50
Technical Datasheet
Bit TypeSlotted
Hex Bit Size0.9mm x 6.5mm
Length50mm
Product RangeSCREWFOX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bit Type
Slotted
Length
50mm
SVHC
No SVHC (04-Feb-2026)
Hex Bit Size
0.9mm x 6.5mm
Product Range
SCREWFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116
