Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1848697Copy
Manufacturer Standard Lead Time11 weeks
Order Code2688596
Product RangeSKEDD
Also Known As1848697, SDDC 1,5/ 7-PV-3,5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.570 (CNY103.4741) |
| 10+ | CNY75.130 (CNY84.8969) |
| 25+ | CNY73.630 (CNY83.2019) |
| 100+ | CNY72.130 (CNY81.5069) |
| 250+ | CNY70.630 (CNY79.8119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.57 (CNY103.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1848697Copy
Manufacturer Standard Lead Time11 weeks
Order Code2688596
Product RangeSKEDD
Also Known As1848697, SDDC 1,5/ 7-PV-3,5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions7Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage160V
Block OrientationPress Fit Vertical
Product RangeSKEDD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Block Orientation
Press Fit Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
7Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
SKEDD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111
