Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1441561Copy
Manufacturer Standard Lead Time11 weeks
Order Code2491706
Also Known As1441561, SACC-SQ-M12MS-8CON-25F/0,5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.910 (CNY159.2283) |
| 10+ | CNY137.160 (CNY154.9908) |
| 25+ | CNY133.410 (CNY150.7533) |
| 100+ | CNY129.650 (CNY146.5045) |
| 250+ | CNY126.590 (CNY143.0467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.91 (CNY159.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1441561Copy
Manufacturer Standard Lead Time11 weeks
Order Code2491706
Also Known As1441561, SACC-SQ-M12MS-8CON-25F/0,5
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-SQ-M12MS-8CON-25F/0,5 is a 0.5m A-coded Sensor Cable with 8-position M12 flush-type straight plug to free end connection. This sensor cable comes with CuZn contacts, PA 66 (polyamide 66) contact carrier, nickel-plated zinc die-cast grip body and knurls.
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Standard pin assignments and coding for power transmission with uniform design-in design
- For high transmission safety - Shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
- Form seal for M2.5 screws
- FKM sealing
- TPE conductor insulation
- 2A Rated current at 40°C
- 30V Rated voltage
- 0.8kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 0.25mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02901
