Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1404641Copy
Order Code2449309
Also Known As1404641, SACC-M12MSS-3PECON-PG11-M
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.630 (CNY196.2019) |
| 10+ | CNY168.420 (CNY190.3146) |
| 25+ | CNY163.220 (CNY184.4386) |
| 100+ | CNY155.970 (CNY176.2461) |
| 250+ | CNY152.860 (CNY172.7318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.63 (CNY196.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404641Copy
Order Code2449309
Also Known As1404641, SACC-M12MSS-3PECON-PG11-M
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingS Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating12A
Voltage Rating630VAC
SVHCLead (04-Feb-2026)
Product Overview
The SACC-M12MSS-3PECON-PG11-M is a 4-position M12 S-coded Straight Plug with screw connection. It has gold-plated CuZn contacts, PA (polyamide) contact carrier and a grip body.
- Nickel-plated zinc die-cast knurls
- PG11 Cable gland
- Flexible connector for on-site assembly
- Proven connection technology for a large selection of different conductors
- Protection against incorrect connection using special S-coding
- 12A Rated current at 40°C
- 630VAC Rated voltage
- <gt/>10GΩ Insulation resistance
- 0.75 to 1.5mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
630VAC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
S Coded
Contact Material
Brass
Current Rating
12A
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222
