Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1641756Copy
Order Code2308664
Also Known As1641756, SACC-M12FS-4QO-0,75
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.350 (CNY91.9255) |
| 10+ | CNY79.730 (CNY90.0949) |
| 25+ | CNY78.100 (CNY88.253) |
| 100+ | CNY76.470 (CNY86.4111) |
| 250+ | CNY74.850 (CNY84.5805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.35 (CNY91.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1641756Copy
Order Code2308664
Also Known As1641756, SACC-M12FS-4QO-0,75
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialNylon 6 (Polyamide 6) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-M12FS-4QO-0,75 is a 4-position M12 A-coded sensor/actuator Straight Socket with insulation displacement connection. It has CuSn contacts, TPU contact carrier and PA 6 (polyamide 6) grip body.
- Plastic knurl
- Safe use in the field, thanks to a high degree of protection
- Flexible connector for on-site assembly
- 4A Rated current at 40°C
- 250V Rated voltage
- ≥100MΩ Insulation resistance
- 0.34 to 0.75mm² Conductor cross section
- IP65 and IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon 6 (Polyamide 6) Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128
