Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1681114Copy
Order Code2443350
Also Known As1681114, SACC-M12FS-4CON-PG7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.410 (CNY84.0833) |
| 10+ | CNY72.930 (CNY82.4109) |
| 25+ | CNY71.440 (CNY80.7272) |
| 100+ | CNY70.350 (CNY79.4955) |
| 250+ | CNY70.340 (CNY79.4842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.41 (CNY84.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1681114Copy
Order Code2443350
Also Known As1681114, SACC-M12FS-4CON-PG7
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact Plating-
Current Rating4A
Voltage Rating250V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-M12FS-4CON-PG7 is a 4-position M12 A-coded Straight Socket with screw connection. It has CuZn contacts, PA 66 (polyamide 66) contact carrier and PA grip body.
- Plastic knurl
- PG7 Cable gland
- Safe use in the field, thanks to a high degree of protection
- Flexible connector for on-site assembly
- Proven connection technology for a large selection of different conductors
- 4A Rated current at 40°C
- 250V Rated voltage
- ≥100MΩ Insulation resistance
- 0.25 to 0.75mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
-
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0143
