Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1437892Copy
Manufacturer Standard Lead Time9 weeks
Order Code2449298
Product RangeSPEEDCON
Also Known As1437892, SACC-M12 PLUG PRESS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.340 (CNY51.2342) |
| 10+ | CNY44.440 (CNY50.2172) |
| 100+ | CNY43.530 (CNY49.1889) |
| 250+ | CNY42.620 (CNY48.1606) |
| 500+ | CNY41.720 (CNY47.1436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.34 (CNY51.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1437892Copy
Manufacturer Standard Lead Time9 weeks
Order Code2449298
Product RangeSPEEDCON
Also Known As1437892, SACC-M12 PLUG PRESS
Technical Datasheet
Product RangeSPEEDCON
Shell Type-
For Use WithPhoenix SPEEDCON M12 Pin Inserts
Connector Body MaterialBrass Body
Connector Shell Size-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SPEEDCON
For Use With
Phoenix SPEEDCON M12 Pin Inserts
Connector Shell Size
-
Shell Type
-
Connector Body Material
Brass Body
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094
