Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1506752Copy
Manufacturer Standard Lead Time11 weeks
Order Code2308651
Product RangePiercecon Series
Also Known As1506752, SACC-M 8MS-3PCON
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.060 (CNY160.5278) |
| 10+ | CNY139.210 (CNY157.3073) |
| 25+ | CNY136.560 (CNY154.3128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.06 (CNY160.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1506752Copy
Manufacturer Standard Lead Time11 weeks
Order Code2308651
Product RangePiercecon Series
Also Known As1506752, SACC-M 8MS-3PCON
Technical Datasheet
Product RangePiercecon Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact Type-
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-M 8MS-3PCON is a 3-position M8 A-coded sensor/actuator Straight Plug with Piercecon® connection. It has gold-plated CuZn contacts, PA (polyamide) contact carrier and PBT grip body.
- Nickel-plated brass knurl
- Safe use in the field, thanks to a high degree of protection
- Flexible connector for on-site assembly
- Piercecon® connection - Maximum contact density in a connector that can be assembled
- 4A Rated current at 40°C
- 60V Rated voltage
- ≥100MΩ Insulation resistance
- 0.14 to 0.38mm² Conductor cross section
- IP68 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
Piercecon Series
Sensor Connector Gender
Male
Sensor Contact Type
-
IP / NEMA Rating
IP68
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166
