Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1556304Copy
Manufacturer Standard Lead Time8 weeks
Order Code2366107
Also Known As1556304, SACC-E-MS-17CON-M16/0,5 SCO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY516.860 (CNY584.0518) |
| 5+ | CNY506.530 (CNY572.3789) |
| 10+ | CNY496.190 (CNY560.6947) |
| 25+ | CNY485.850 (CNY549.0105) |
| 50+ | CNY475.520 (CNY537.3376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY516.86 (CNY584.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1556304Copy
Manufacturer Standard Lead Time8 weeks
Order Code2366107
Also Known As1556304, SACC-E-MS-17CON-M16/0,5 SCO
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions-
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SACC-E-MS-17CON-M16/0,5 SCO is a 17-position Sensor/Actuator Cable Assembly with flush-type M12 SPEEDCON plug. It offers front/screw mounting with M16 thread with 0.5m PVC litz wire. It is made up of CuZn contact and nickel-plated zinc die-cast knurls.
- UL94V-0 Flammability
- 26AWG Signal line
- 0.14mm² Conductor cross-section
- IP67 Degree of protection
- ≤3mΩ Contact resistance
- ≥100MΩ Insulation resistance
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- SPEEDCON fast locking system reduces cabling times
Applications
Industrial
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0313
