Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1542664Copy
Manufacturer Standard Lead Time9 weeks
Order Code2481196
Also Known As1542664, SACC-E-M 8MS-6CON-M 8/0,5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.350 (CNY229.7855) |
| 10+ | CNY199.290 (CNY225.1977) |
| 25+ | CNY195.220 (CNY220.5986) |
| 100+ | CNY191.150 (CNY215.9995) |
| 250+ | CNY187.090 (CNY211.4117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.35 (CNY229.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1542664Copy
Manufacturer Standard Lead Time9 weeks
Order Code2481196
Also Known As1542664, SACC-E-M 8MS-6CON-M 8/0,5
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SACC-E-M 8MS-6CON-M 8/0,5 is a 0.5m A-coded Sensor Cable with 6-position M8 flush-type plug to free end connection. This sensor cable comes with gold-plated copper alloy contacts, PA 66 (polyamide 66) contact carrier and nickel-plated brass knurls.
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Standard pin assignments and coding for signal transmission with uniform design-in design
- Viton sealing
- TPE conductor insulation
- 2A Rated current at 40°C
- 30VAC/DC Rated voltage
- ≥100MΩ Insulation resistance
- 0.14mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
6 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119
