Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1530634Copy
Order Code2481218
Also Known As1530634, SACC-DSI-M5MS-4CON-L180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.320 (CNY279.4716) |
| 10+ | CNY242.380 (CNY273.8894) |
| 25+ | CNY237.430 (CNY268.2959) |
| 100+ | CNY232.490 (CNY262.7137) |
| 250+ | CNY227.540 (CNY257.1202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.32 (CNY279.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1530634Copy
Order Code2481218
Also Known As1530634, SACC-DSI-M5MS-4CON-L180
Technical Datasheet
Product Range-
Sensor Connector SizeM5
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1A
Voltage Rating60V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-DSI-M5MS-4CON-L180 is a 4-position M5 sensor/actuator Flush-type Plug with straight solder connection. It has gold-plated CuZn contacts and PA 66 (polyamide 66) contact carrier.
- Prewall/screw mounting
- Easy PCB assembly - One-piece connectors for wave soldering
- Nickel-plated brass knurls
- 1A Rated current at 40°C
- 60V Rated voltage
- ≥100MΩ Insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M5
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
1A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
