Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1441749Copy
Order Code2491929
Product RangeSPEEDCON Series
Also Known As1441749, SACC-DSI-M12MSD-4CON-M16
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.570 (CNY122.6841) |
| 10+ | CNY105.840 (CNY119.5992) |
| 25+ | CNY103.110 (CNY116.5143) |
| 100+ | CNY101.050 (CNY114.1865) |
| 250+ | CNY98.990 (CNY111.8587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.57 (CNY122.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1441749Copy
Order Code2491929
Product RangeSPEEDCON Series
Also Known As1441749, SACC-DSI-M12MSD-4CON-M16
Technical Datasheet
Product RangeSPEEDCON Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01402
