Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1424133Copy
Manufacturer Standard Lead Time10 weeks
Order Code2449287
Also Known As1424133, SACC-DSI-M12FSS-4CON-M16/0,5PE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.110 (CNY158.3243) |
| 10+ | CNY137.450 (CNY155.3185) |
| 25+ | CNY134.780 (CNY152.3014) |
| 100+ | CNY126.470 (CNY142.9111) |
| 250+ | CNY123.950 (CNY140.0635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.11 (CNY158.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424133Copy
Manufacturer Standard Lead Time10 weeks
Order Code2449287
Also Known As1424133, SACC-DSI-M12FSS-4CON-M16/0,5PE
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SACC-DSI-M12FSS-4CON-M16/0,5PE is a 0.5m S-power Sensor/Actuator Cable with 4-position M12 flush-type socket to free end connection. This sensor cable comes with gold-plated CuZn contacts and nickel-plated CuZn alloy knurls.
- FKM sealing
- PP conductor insulation
- For compact devices - Transmit high power in a confined space
- Protection against mismatching thanks to S-coding
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety - Shield connection to the housing with optional EMC nut
- 12A Rated current at 40°C
- 630V Rated voltage
- 6kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 1.5mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0521
