Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1552227Copy
Manufacturer Standard Lead Time12 weeks
Order Code2491953
Also Known As1552227, SACC-CI-M12MS-5CON-L180 THR
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.920 (CNY49.6296) |
| 10+ | CNY42.830 (CNY48.3979) |
| 100+ | CNY41.730 (CNY47.1549) |
| 250+ | CNY40.900 (CNY46.217) |
| 500+ | CNY40.070 (CNY45.2791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.92 (CNY49.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1552227Copy
Manufacturer Standard Lead Time12 weeks
Order Code2491953
Also Known As1552227, SACC-CI-M12MS-5CON-L180 THR
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-CI-M12MS-5CON-L180 THR is a 5-position A-coded PCB mounting sensor/actuator Flush-type Plug with straight THR solder connection. It has gold-plated copper zinc alloy contacts and PA 66 (polyamide 66) contact carrier. It is easy device integration due to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate.
- Additional gasket for the device when not plugged-in
- 4A Rated current at 40°C
- 60V Rated voltage
- 1.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
