Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1437164Copy
Order Code2491952
Also Known As1437164, SACC-CI-M12MS-4CON-L180 THR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.820 (CNY44.9966) |
| 10+ | CNY38.830 (CNY43.8779) |
| 100+ | CNY37.830 (CNY42.7479) |
| 250+ | CNY37.080 (CNY41.9004) |
| 500+ | CNY36.320 (CNY41.0416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.82 (CNY45.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1437164Copy
Order Code2491952
Also Known As1437164, SACC-CI-M12MS-4CON-L180 THR
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-CI-M12MS-4CON-L180 THR is a 4-position A-coded PCB mounting sensor/actuator Flush-type Plug with straight THR solder connection. It has gold-plated copper zinc alloy contacts and a PA6T contact carrier. It is easy device integration due to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate.
- Additional gasket for the device when not plugged-in
- 4A Rated current at 40°C
- 250V Rated voltage
- 2.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
