Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1432457Copy
Order Code2491951
Also Known As1432457, SACC-CI-M12FSD-4CON-L90 SCO
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.070 (CNY143.5891) |
| 10+ | CNY124.530 (CNY140.7189) |
| 25+ | CNY121.990 (CNY137.8487) |
| 100+ | CNY119.450 (CNY134.9785) |
| 250+ | CNY116.910 (CNY132.1083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.07 (CNY143.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1432457Copy
Order Code2491951
Also Known As1432457, SACC-CI-M12FSD-4CON-L90 SCO
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-CI-M12FSD-4CON-L90 SCO is a 4-position D-coded shielded PCB mounting sensor/actuator Flush-type Socket with angled solder connection. It has gold-plated copper zinc alloy contacts and PA 66 (polyamide 66) contact carrier. Easy device integration due to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate.
- Additional gasket for the device when not plugged-in
- 4A Rated current at 40°C
- 250V Rated voltage
- 2.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation, Communications & Networking
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle PCB Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00403
